• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 75009703 EPIC® KIT M23 A1 12-POL MALE EPIC M23 12-pin Connector In The Set 7 A

Connector type
Plug, straight
Connection
Soldering
Rated voltage
100 V
Test current
7 A
Total no. of pins
12 + PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 75009703 EPIC® KIT M23 A1 12-POL MALE EPIC M23 12-pin Connector In The Set 7 A

Our service for you

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Connector type

Plug, straight

Connection

Soldering

Rated voltage

100 V

Test current

7 A

Total no. of pins

12 + PE

Manufacturer part #

75009703

Content

1 Set

Core diameter

max 1 mm²

Number of pins

12

RoHS-compliant

Yes

IP68

Type

EPIC® KIT M23 A1 12-POL MALE

Leading contact (PE)

Yes

Type

Connector kit
mail insert right tuning
A1 Receptacle for front mounting

Type

straight

Core connector


1 mm²

Pins

12

Connection

Soldering

Temperature range

-25 to +125 °C

Documents & Downloads

Datasheet

Datasheet 603948 LAPP 75009703 EPIC® KIT M23 A1 12-POL MALE EPIC M23 12-pin Connector In The Set 7 A

User & Safety Instructions

User & Safety Instructions 603948 LAPP 75009703 EPIC® KIT M23 A1 12-POL MALE EPIC M23 12-pin Connector In The Set 7 A

Information

Information 603948 LAPP 75009703 EPIC® KIT M23 A1 12-POL MALE EPIC M23 12-pin Connector In The Set 7 A

Description

Universal use of the M23, fitted with solder contacts AApplications: mechanical engineering, measurement, control, cybernetics, Apparatus, etc.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 77.98€ 76.98*

What kind of Signal & Power Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)