• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 120 A high-current battery connector Red Content: 1 pc(s)

Product type
Cable
Connector type
Plug
AWG
6 - 2
Connection
Crimp
Rated voltage
24 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

219 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

120 A high-current battery connector

Our service for you

Technical specifications

Product type

Cable

Connector type

Plug

6 - 2

Connection

Crimp

Rated voltage

24 V

Total no. of pins

2

Manufacturer part #

1229372

Factory colour

Red

Content

1 pc(s)

Number of pins

2

RoHS-compliant

Yes

Type

1229372

Temperature range

-20 - +125 °C

Documents & Downloads

Datasheet

Datasheet 1570748 TRU COMPONENTS 120 A high-current battery connector Red Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1570748 TRU COMPONENTS 120 A high-current battery connector Red Content: 1 pc(s)

Description

This text is machine translated.

2-pins unisex (gender less) connectors, which can be used as plug and socket can be used.
No likelihood of confusion due to different designs and color codes for different voltages.
Extraction tool can be used as a normal screwdriver.

Scope of delivery

  • Delivery without contacts.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.48*

What kind of Signal & Power Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)