• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Crimp contacts for 50 / 75 A high-current battery connector 13.3 mm² Content: 1 pc(s)

1/3
Product type
Crimp contacts
Mounting type
Through-hole mounting
Connector type
Plug
AWG
6
Connector cross section
13.3 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1278 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimp contacts for 50 / 75 A high-current battery connector 13.3 mm²

Our service for you

Technical specifications

Product type

Crimp contacts

Mounting type

Through-hole mounting

Connector type

Plug

6

Connector cross section

13.3 mm²

Total no. of pins

1

Manufacturer part #

1229355

Content

1 pc(s)

Contact material

Copper silver plated

Number of pins

1

RoHS-compliant

Yes

Type

1229355

Documents & Downloads

Datasheet

Datasheet 1571085 TRU COMPONENTS Crimp contacts for 50 / 75 A high-current battery connector 13.3 mm² Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1571085 TRU COMPONENTS Crimp contacts for 50 / 75 A high-current battery connector 13.3 mm² Content: 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 105.07€ 99.07*

What kind of Signal & Power Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)