• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Micro USB-B coupling with an open end Connector, straight Micro USB-B coupling 10080104 BKL Electronic Content: 1 pc(s)

Image similar
Product type
Connector type
Connector, straight
Connector standard
Micro-B USB
Type
10080104
Pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 2-pin occupied
Type

10080104

Product type
Connector type

Connector, straight

Pins

5

Type

Micro USB-B coupling

Connector standard

Micro-B USB

Connection

Open end cable

Connection

Stranded wire

Manufacturer part #

10080104

Factory colour

White

Content

1 pc(s)

Cable Ø range
Cable length

1.80 m

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1526924 Micro USB-B coupling with an open end Connector, straight Micro USB-B coupling 10080104 BKL Electronic Content: 1 pc(s)

What kind of USB Connectors are you looking for?