• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Assembled Micro USB-B plug with an open end Plug, straight Micro USB-B plug 10080105 BKL Electronic Content: 1 pc(s)

Image similar
Connector type
Plug, straight
Connector standard
Micro-B USB
Type
10080105
Pins
5
Type
Micro USB-B plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 5.99
-42 %
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Assembled Micro USB-B plug with an open end

Our service for you

Technical specifications

  • 2-pin occupied
Type

10080105

Connector type

Plug, straight

Pins

5

Type

Micro USB-B plug

Connector standard

Micro-B USB

Connection

Open end cable

Connection

Stranded wire

Manufacturer part #

10080105

Factory colour

White

Content

1 pc(s)

Cable length

1.80 m

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1526925 Assembled Micro USB-B plug with an open end Plug, straight Micro USB-B plug 10080105 BKL Electronic Content: 1 pc(s)

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)