• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS USB-12 USB-mounted socket 3.0 Socket, built-in Content: 1 pc(s)

Image similar
Product type
USB connector
Connector type
Socket, built-in
USB type
A
Connector standard
USB 3.2 1st Gen (USB 3.0)
Type
USB-12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

369 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 25.99
-19 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB-mounted socket 3.0

Our service for you

Technical specifications

Type

USB-12

Product type

USB connector

Connector type

Socket, built-in

USB type

A

Connector standard

USB 3.2 1st Gen (USB 3.0)

Type A

USB 3.2 1st Gen port A (USB 3.0)

Type B

USB 3.2 1st Gen port A (USB 3.0)

Bore Ø

22 mm

Manufacturer part #

1313909

Factory colour

Silver

Content

1 pc(s)

Cable length

60 cm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1313909 TRU COMPONENTS USB-12 USB-mounted socket 3.0 Socket, built-in Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1313909 TRU COMPONENTS USB-12 USB-mounted socket 3.0 Socket, built-in Content: 1 pc(s)

Conformity certificate

Conformity certificate 1313909 TRU COMPONENTS USB-12 USB-mounted socket 3.0 Socket, built-in Content: 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.48€ 23.48*

What kind of USB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)