
Number
Technical specifications
- Type
USB-01
- Type
USB-socket type A to USB-socket type A
- Content
1 pc(s)
- Factory colour
Silver
- Type A
USB 2.0 port A
- Type B
USB 2.0 port A
- Connector standard
USB 2.0
- Length
31.7 mm
- Manufacturer part #
1229310
- Bore Ø
22 mm
- Number of pins
4
- Connector type
Socket, built-in
- RoHS-compliant
Yes
- Product type
USB connector
Documents & Downloads
Datasheet
Datasheet 1229310 TRU COMPONENTS USB-01 USB-mounted socket 2.0 Socket, built-in USB-socket type A to USB-socket type A Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1229310 TRU COMPONENTS USB-01 USB-mounted socket 2.0 Socket, built-in USB-socket type A to USB-socket type A Content: 1 pc(s)
Conformity certificate
Conformity certificate 1229310 TRU COMPONENTS USB-01 USB-mounted socket 2.0 Socket, built-in USB-socket type A to USB-socket type A Content: 1 pc(s)

