• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS USB-19-BK USB A socket 2.0 Socket, built-in Content: 1 pc(s)

1/2
Image similar
Product type
USB connector
Connector type
Socket, built-in
USB type
A
Connector standard
USB 2.0
Type
USB-19-BK
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1419 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 24.99
-40 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB A socket 2.0

Our service for you

Technical specifications

Type

USB-19-BK

Product type

USB connector

Connector type

Socket, built-in

USB type

A

Connector standard

USB 2.0

Type A

USB 2.0 port A

Type B

USB 2.0 connector A

Bore Ø

22 mm

Manufacturer part #

USB-19-BK

Factory colour

Black

Content

1 pc(s)

Cable length

0.60 m

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1511473 TRU COMPONENTS USB-19-BK USB A socket 2.0 Socket, built-in Content: 1 pc(s)

Datasheet 1511473 TRU COMPONENTS USB-19-BK USB A socket 2.0 Socket, built-in Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1511473 TRU COMPONENTS USB-19-BK USB A socket 2.0 Socket, built-in Content: 1 pc(s)

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)