
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
5% = € 0.92
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 18.48 / piece)
€ 18.48
plus VAT.
14-day return policy included
Highlights & Details
USB-mounted socket 3.1
- USB-C™ 3.1 Female - USB-C™ 3.1 Female, Black
Technical specifications
- Type
USB-31-BK
- Product type
USB connector
- Connector type
Socket, built-in
- Type A
USB-C® socket
- Type B
USB-C® socket
- Bore Ø
22 mm
- Case material
Aluminium
- Manufacturer part #
TC-9534324
- Factory colour
Black
- Content
1 pc(s)
- Material
Aluminium
- Compatible with (details)
Panel thickness 1-10 mm
- Length
27 mm
- Max. temperature
55 °C
- Min. temperature
-20 °C
- Temperature range
-25 - +55 °C
Documents & Downloads
Datasheet
Datasheet 2383581 TRU COMPONENTS TC-9534324 USB-mounted socket 3.1 Socket, built-in USB-C® socket Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2383581 TRU COMPONENTS TC-9534324 USB-mounted socket 3.1 Socket, built-in USB-C® socket Content: 1 pc(s)
Description
Scope of delivery
- USB-C™ socket










