• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS USB-C® connector 3.1 W/PCB Plug, straight Content: 1 pc(s)

Image similar
Product type
USB connector
Connector type
Plug, straight
Connector standard
USB 3.2 2nd Gen type B plug (USB 3.1)
Type
93013c1140
Pins
-
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

572 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB-C® connector 3.1 W/PCB

Our service for you

Technical specifications

Type

93013c1140

Product type

USB connector

Connector type

Plug, straight

Pins

-

Connector standard

USB 3.2 2nd Gen type B plug (USB 3.1)

Connection

Soldering

Manufacturer part #

1395591

Factory colour

Black

Content

1 pc(s)

Contact material

Copper alloy

Nominal voltage (details)

5 V DC

Nominal current (details)

1.25 A

RoHS-compliant

Yes

Temperature range

-55 - +85 °C

Documents & Downloads

Datasheet

Datasheet 1571177 TRU COMPONENTS USB-C® connector 3.1 W/PCB Plug, straight Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1571177 TRU COMPONENTS USB-C® connector 3.1 W/PCB Plug, straight Content: 1 pc(s)

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)