• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connfly DS1104-B60SRS Mini USB B mounted socket Socket, horizontal mount Content: 1 pc(s)

1/4
Connector type
Socket, horizontal mount
Type
DS1104-B60SRS
Pins
5
Connection
SMT
Manufacturer part #
DS1104-B60SRS
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

1244 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.42 / piece)
€ 0.42
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini USB B mounted socket

Our service for you

Technical specifications

Type

DS1104-B60SRS

Connector type

Socket, horizontal mount

Pins

5

Connection

SMT

Manufacturer part #

DS1104-B60SRS

Factory colour

Black

Content

1 pc(s)

Contact material

Gold plated

Width

7.70 mm

Length

9.23 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1390079 Connfly DS1104-B60SRS Mini USB B mounted socket Socket, horizontal mount Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1390079 Connfly DS1104-B60SRS Mini USB B mounted socket Socket, horizontal mount Content: 1 pc(s)

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)