Image similar
AT90CAN32-16MU
Embedded microcontroller
Microchip Technology
MCP
QFN 64 (9x9)
16 MHz
AVR® 90CAN
8-Bit
AVR
Internal
Brown-out Detect/Reset
POR
PWM
WDT
53
FLASH
5.5 V
2.7 V
+85 °C
-40 °C
A/D 8x10b
1 K x 8
CAN
EBI/EMI
I²C
SPI
UART/USART
32 KB (32 K x 8)
2 K x 8
Datasheet 1266175 Microchip Technology AT90CAN32-16MU Embedded microcontroller QFN 64 (9x9) 8-Bit 16 MHz I/O number 53
€ 31.44€ 29.14*
The necessary accessories are required to use the article as described.