Image similar
AT90USB162-16AU
Embedded microcontroller
Microchip Technology
MCP
TQFP 32 (7x7)
16 MHz
AVR® 90USB
8-Bit
AVR
Internal
Brown-out Detect/Reset
POR
PWM
WDT
22
FLASH
5.5 V
2.7 V
+85 °C
-40 °C
512 x 8
EBI/EMI
PS/2
SPI
UART/USART
USB
16 KB (16 K x 8)
512 x 8
Datasheet 1267051 Microchip Technology AT90USB162-16AU Embedded microcontroller TQFP 32 (7x7) 8-Bit 16 MHz I/O number 22
€ 40.40€ 38.10*
The necessary accessories are required to use the article as described.