• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology AT91SAM7S64C-AU Embedded microcontroller LQFP 64 (10x10) 16/32-Bit 55 MHz I/O number 32

Image similar
Product type
Embedded microcontroller
Clock speed
55 MHz
Series
SAM7S
Type
AT91SAM7S64C-AU
Manufacturer
Microchip Technology
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

150 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

AT91SAM7S64C-AU

Product type

Embedded microcontroller

Manufacturer

Microchip Technology

Manuf. code

MCP

Enclosure

LQFP 64 (10x10)

Clock speed

55 MHz

Series

SAM7S

Core size

16/32-Bit

Processor core

ARM7®

Oscillator type

Internal

Peripherals

Brown-out Detect/Reset

DMA

POR

PWM

WDT

I/O number

32

Program memory type

FLASH

Supply voltage (max.)

1.95 V

Supply voltage (min.)

1.65 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Data converter (embedded microcontroller)

A/D 8x10b

Connectivity

I²C

SPI

SSC

UART/USART

USB

Program memory size

64 KB (64 K x 8)

RAM size

16 K x 8

Documents & Downloads

Datasheet

Datasheet 1266577 Microchip Technology AT91SAM7S64C-AU Embedded microcontroller LQFP 64 (10x10) 16/32-Bit 55 MHz I/O number 32

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.44€ 17.14*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)