Image similar
ATMEGA1281-16AU
Embedded microcontroller
Microchip Technology
MCP
TQFP 64 (14x14)
16 MHz
AVR® ATmega
8-Bit
AVR
Internal
Brown-out Detect/Reset
POR
PWM
WDT
54
FLASH
5.5 V
2.7 V
+85 °C
-40 °C
A/D 8x10b
4 K x 8
EBI/EMI
I²C
SPI
UART/USART
128 KB (64 K x 16)
8 K x 8
Datasheet 1266401 Microchip Technology ATMEGA1281-16AU Embedded microcontroller TQFP 64 (14x14) 8-Bit 16 MHz I/O number 54
User & Safety Instructions 1266401 Microchip Technology ATMEGA1281-16AU Embedded microcontroller TQFP 64 (14x14) 8-Bit 16 MHz I/O number 54
€ 20.44€ 18.14*
The necessary accessories are required to use the article as described.