Image similar
ATMEGA1284P-AU
Embedded microcontroller
Microchip Technology
MCP
TQFP 44 (10x10)
20 MHz
AVR® ATmega
8-Bit
AVR
Internal
Brown-out Detect/Reset
POR
PWM
WDT
32
FLASH
5.5 V
1.8 V
+85 °C
-40 °C
A/D 8x10b
4 K x 8
I²C
SPI
UART/USART
128 KB (64 K x 16)
16 K x 8
Datasheet 157680 Microchip Technology ATMEGA1284P-AU Embedded microcontroller TQFP 44 (10x10) 8-Bit 20 MHz I/O number 32
User & Safety Instructions 157680 Microchip Technology ATMEGA1284P-AU Embedded microcontroller TQFP 44 (10x10) 8-Bit 20 MHz I/O number 32
€ 18.44€ 16.14*
The necessary accessories are required to use the article as described.