Image similar
ATMEGA128L-8AUR
Embedded microcontroller
Microchip Technology
MCP
TQFP 64 (14x14)
8 MHz
AVR® ATmega
8-Bit
AVR
Internal
Brown-out Detect/Reset
POR
PWM
WDT
53
FLASH
5.5 V
2.7 V
+85 °C
-40 °C
A/D 8x10b
4 K x 8
EBI/EMI
I²C
SPI
UART/USART
128 KB (64 K x 16)
4 K x 8
Datasheet 1266411 Microchip Technology ATMEGA128L-8AUR Embedded microcontroller TQFP 64 (14x14) 8-Bit 8 MHz I/O number 53
€ 145.40€ 143.10*
The necessary accessories are required to use the article as described.