• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology ATMEGA168PA-AU Embedded microcontroller TQFP 32 (7x7) 8-Bit 20 MHz I/O number 23

Image similar
Product type
Embedded microcontroller
Clock speed
20 MHz
Series
AVR® ATmega
Type
ATMEGA168PA-AU
Manufacturer
Microchip Technology
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

2673 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 3.49 / piece)
€ 17.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

ATMEGA168PA-AU

Product type

Embedded microcontroller

Manufacturer

Microchip Technology

Manuf. code

MCP

Enclosure

TQFP 32 (7x7)

Clock speed

20 MHz

Series

AVR® ATmega

Core size

8-Bit

Processor core

AVR

Oscillator type

Internal

Peripherals

Brown-out Detect/Reset

POR

PWM

WDT

I/O number

23

Program memory type

FLASH

Supply voltage (max.)

5.5 V

Supply voltage (min.)

1.8 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Data converter (embedded microcontroller)

A/D 8x10b

EEPROM size

512 x 8

Connectivity

I²C

SPI

UART/USART

Program memory size

16 KB (8 K x 16)

RAM size

1 K x 8

Type

ATMEGA168PA-AU

Casing

TQFP 32

Documents & Downloads

Datasheet

Datasheet 155190 Microchip Technology ATMEGA168PA-AU Embedded microcontroller TQFP 32 (7x7) 8-Bit 20 MHz I/O number 23

User & Safety Instructions

User & Safety Instructions 155190 Microchip Technology ATMEGA168PA-AU Embedded microcontroller TQFP 32 (7x7) 8-Bit 20 MHz I/O number 23

Description

The ATMEGA168PA-AU belongs to the AVR microcontroller family by Atmel, which is based on an entirely new architecture. It is a real RISC architecture in which the quartz frequency is not internally divided, ie a 10 MHz quartz crystal gives an order throughput of 10 million orders per second. The relatively low oscillation frequency means that power consumption remains very low. All AVRs have flash programme memories, EEPROM data memories and can be programmed in the system. Programming of the OnChip flash and EEPROM memory functions solely by sendind commands. No programming voltage is required. The AVRs have 32 equivalent registers that can be used in parallel. The command set comprises 120 instructions allowing you to write extremely efficient programmes.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.90€ 20.60*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)