Image similar
ATMEGA169P-16AU
Embedded microcontroller
Microchip Technology
MCP
TQFP 64 (14x14)
16 MHz
AVR® ATmega
8-Bit
AVR
Internal
Brown-out Detect/Reset
LCD
POR
PWM
WDT
54
FLASH
5.5 V
2.7 V
+85 °C
-40 °C
A/D 8x10b
512 x 8
SPI
UART/USART
USI
16 KB (8 K x 16)
1 K x 8
Datasheet 1266426 Microchip Technology ATMEGA169P-16AU Embedded microcontroller TQFP 64 (14x14) 8-Bit 16 MHz I/O number 54
€ 60.40€ 58.10*
The necessary accessories are required to use the article as described.