• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology ATMEGA169PV-8AU Embedded microcontroller TQFP 64 (14x14) 8-Bit 8 MHz I/O number 54

Image similar
Product type
Embedded microcontroller
Clock speed
8 MHz
Series
AVR® ATmega
Type
ATMEGA169PV-8AU
Manufacturer
Microchip Technology
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

265 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

ATMEGA169PV-8AU

Product type

Embedded microcontroller

Manufacturer

Microchip Technology

Manuf. code

MCP

Enclosure

TQFP 64 (14x14)

Clock speed

8 MHz

Series

AVR® ATmega

Core size

8-Bit

Processor core

AVR

Oscillator type

Internal

Peripherals

Brown-out Detect/Reset

LCD

POR

PWM

WDT

I/O number

54

Program memory type

FLASH

Supply voltage (max.)

5.5 V

Supply voltage (min.)

1.8 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Data converter (embedded microcontroller)

A/D 8x10b

EEPROM size

512 x 8

Connectivity

SPI

UART/USART

USI

Program memory size

16 KB (8 K x 16)

RAM size

1 K x 8

Documents & Downloads

Datasheet

Datasheet 1266431 Microchip Technology ATMEGA169PV-8AU Embedded microcontroller TQFP 64 (14x14) 8-Bit 8 MHz I/O number 54

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.40€ 68.10*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)