Image similar
ATMEGA324PA-MU
Embedded microcontroller
Microchip Technology
MCP
VQFN 44 (7x7)
20 MHz
AVR® ATmega
8-Bit
AVR
Internal
Brown-out Detect/Reset
POR
PWM
WDT
32
FLASH
5.5 V
1.8 V
+85 °C
-40 °C
A/D 8x10b
1 K x 8
I²C
SPI
UART/USART
32 KB (16 K x 16)
2 K x 8
Datasheet 1266756 Microchip Technology ATMEGA324PA-MU Embedded microcontroller VQFN 44 (7x7) 8-Bit 20 MHz I/O number 32
€ 55.40€ 53.10*
The necessary accessories are required to use the article as described.