Image similar
ATMEGA328P-AU
Embedded microcontroller
Microchip Technology
MCP
TQFP 32 (7x7)
20 MHz
AVR® ATmega
8-Bit
AVR
Internal
Brown-out Detect/Reset
POR
PWM
WDT
23
FLASH
5.5 V
1.8 V
+85 °C
-40 °C
A/D 8x10b
1 K x 8
I²C
SPI
UART/USART
32 KB (16 K x 16)
2 K x 8
ATMEGA328P-AU
TQFP 32
Datasheet 155196 Microchip Technology ATMEGA328P-AU Embedded microcontroller TQFP 32 (7x7) 8-Bit 20 MHz I/O number 23
User & Safety Instructions 155196 Microchip Technology ATMEGA328P-AU Embedded microcontroller TQFP 32 (7x7) 8-Bit 20 MHz I/O number 23
€ 11.94€ 9.64*
The necessary accessories are required to use the article as described.