• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology ATMEGA328P-XMINI Development board 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

126 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Memory: 32 KB FLASH, 2 KB RAM, 1 KB EEPROM
Product type

Development board

Packaging type

Piece

2 kB

Tool type

Evaluation kit

MC layout

AVR mega

Features

incl. software

Content

1 pc(s)

Series

ATMega328

Technology

8-bit MCU

Min. operating voltage

4.3 V

Max. operating voltage

16 V

Documents & Downloads

Datasheet

Datasheet 1290229 Microchip Technology ATMEGA328P-XMINI Development board 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1290229 Microchip Technology ATMEGA328P-XMINI Development board 1 pc(s)

Description

The Atmel ATmega328P Xplained Mini evalutation kit is a hardware platform for evaluating the Atmel ATmega328P microcontroller. The evaluation kit comes with a fully integrated debugger that provides seamless integration with Atmel Studio 6.2 or later. The kit provides access to the features of the ATmega328P enabling easy integration of the device in a custom design.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)