Image similar
ATMEGA32A-AU
Embedded microcontroller
Microchip Technology
MCP
TQFP 44 (10x10)
16 MHz
AVR® ATmega
8-Bit
AVR
Internal
Brown-out Detect/Reset
POR
PWM
WDT
32
FLASH
5.5 V
2.7 V
+85 °C
-40 °C
A/D 8x10b
1 K x 8
I²C
SPI
UART/USART
32 KB (16 K x 16)
2 K x 8
Datasheet 157687 Microchip Technology ATMEGA32A-AU Embedded microcontroller TQFP 44 (10x10) 8-Bit 16 MHz I/O number 32
User & Safety Instructions 157687 Microchip Technology ATMEGA32A-AU Embedded microcontroller TQFP 44 (10x10) 8-Bit 16 MHz I/O number 32
€ 11.44€ 9.14*
The necessary accessories are required to use the article as described.