Image similar
ATMEGA644-20AU
Embedded microcontroller
Microchip Technology
MCP
TQFP 44 (10x10)
20 MHz
AVR® ATmega
8-Bit
AVR
Internal
Brown-out Detect/Reset
POR
PWM
WDT
32
FLASH
5.5 V
2.7 V
+85 °C
-40 °C
A/D 8x10b
2 K x 8
I²C
SPI
UART/USART
64 KB (32 K x 16)
4 K x 8
yes
Datasheet 1266870 Microchip Technology ATMEGA644-20AU Embedded microcontroller TQFP 44 (10x10) 8-Bit 20 MHz I/O number 32
€ 31.44€ 29.14*
The necessary accessories are required to use the article as described.