• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology ATMEGA8-16AU Embedded microcontroller TQFP 32 (7x7) 8-Bit 16 MHz I/O number 23

Image similar
Product type
Embedded microcontroller
Clock speed
16 MHz
Series
AVR® ATmega
Type
ATMEGA8-16AU
Manufacturer
Microchip Technology
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

209 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

ATMEGA8-16AU

Product type

Embedded microcontroller

Manufacturer

Microchip Technology

Manuf. code

MCP

Enclosure

TQFP 32 (7x7)

Clock speed

16 MHz

Series

AVR® ATmega

Core size

8-Bit

Processor core

AVR

Oscillator type

Internal

Peripherals

Brown-out Detect/Reset

POR

PWM

WDT

I/O number

23

Program memory type

FLASH

Supply voltage (max.)

5.5 V

Supply voltage (min.)

4.5 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Data converter (embedded microcontroller)

A/D 8x10b

EEPROM size

512 x 8

Connectivity

I²C

SPI

UART/USART

Program memory size

8 KB (4 K x 16)

RAM size

1 K x 8

Type

In system programming + self programming

Type

ATMEGA8-16AU

Documents & Downloads

Datasheet

Datasheet 154068 Microchip Technology ATMEGA8-16AU Embedded microcontroller TQFP 32 (7x7) 8-Bit 16 MHz I/O number 23

User & Safety Instructions

User & Safety Instructions 154068 Microchip Technology ATMEGA8-16AU Embedded microcontroller TQFP 32 (7x7) 8-Bit 16 MHz I/O number 23

Description

The ATMEGA8-16AU belongs to the AVR microcontroller family by Atmel, which is based on an entirely new architecture. It is a real RISC architecture in which the quartz frequency is not internally divided, ie a 10 MHz quartz crystal gives an order throughput of 10 million orders per second. The relatively low oscillation frequency means that power consumption remains very low. All AVRs have flash programme memories, EEPROM data memories and can be programmed in the system. Programming of the OnChip flash and EEPROM memory functions solely by sendind commands. No programming voltage is required. The AVRs have 32 equivalent registers that can be used in parallel. The command set comprises 120 instructions allowing you to write extremely efficient programmes.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.44€ 8.14*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)