Image similar
ATMEGA8515-16PU
Embedded microcontroller
Microchip Technology
MCP
PDIP 40
16 MHz
AVR® ATmega
8-Bit
AVR
Internal
Brown-out Detect/Reset
POR
PWM
WDT
35
FLASH
5.5 V
4.5 V
+85 °C
-40 °C
512 x 8
EBI/EMI
SPI
UART/USART
8 KB (4 K x 16)
512 x 8
In system programming + self programming
ATMEGA8515-16PU
yes
Datasheet 154269 Microchip Technology ATMEGA8515-16PU Embedded microcontroller PDIP 40 8-Bit 16 MHz I/O number 35
User & Safety Instructions 154269 Microchip Technology ATMEGA8515-16PU Embedded microcontroller PDIP 40 8-Bit 16 MHz I/O number 35
Information 154269 Microchip Technology ATMEGA8515-16PU Embedded microcontroller PDIP 40 8-Bit 16 MHz I/O number 35
€ 16.44€ 14.14*
The necessary accessories are required to use the article as described.