Image similar
ATMEGA88PA-MU
Embedded microcontroller
Microchip Technology
MCP
VQFN 32 (5x5)
20 MHz
AVR® ATmega
8-Bit
AVR
Internal
Brown-out Detect/Reset
POR
PWM
WDT
23
FLASH
5.5 V
1.8 V
+85 °C
-40 °C
A/D 8x10b
512 x 8
I²C
SPI
UART/USART
8 KB (4 K x 16)
1 K x 8
Datasheet 1267004 Microchip Technology ATMEGA88PA-MU Embedded microcontroller VQFN 32 (5x5) 8-Bit 20 MHz I/O number 23
€ 24.40€ 22.10*
The necessary accessories are required to use the article as described.