Image similar
ATMEGA8L-8AUR
Embedded microcontroller
Microchip Technology
MCP
TQFP 32 (7x7)
8 MHz
AVR® ATmega
8-Bit
AVR
Internal
Brown-out Detect/Reset
POR
PWM
WDT
23
FLASH
5.5 V
2.7 V
+85 °C
-40 °C
A/D 8x10b
512 x 8
I²C
SPI
UART/USART
8 KB (4 K x 16)
1 K x 8
Datasheet 1267110 Microchip Technology ATMEGA8L-8AUR Embedded microcontroller TQFP 32 (7x7) 8-Bit 8 MHz I/O number 23
User & Safety Instructions 1267110 Microchip Technology ATMEGA8L-8AUR Embedded microcontroller TQFP 32 (7x7) 8-Bit 8 MHz I/O number 23
€ 35.40€ 33.10*
The necessary accessories are required to use the article as described.