Image similar
ATSAM3A8CA-AU
Embedded microcontroller
Microchip Technology
MCP
LQFP 100 (14x14)
84 MHz
SAM3A
32-Bit
ARM® Cortex®-M3
Internal
Brown-out Detect/Reset
DMA
I²S
POR
PWM
WDT
63
FLASH
3.6 V
1.62 V
+85 °C
-40 °C
A/D 16x12b
D/A 2x12b
CAN
I²C
IrDA
LIN
MMC
SPI
SSC
UART/USART
USB
512 KB (512 K x 8)
96 K x 8
Datasheet 1267551 Microchip Technology ATSAM3A8CA-AU Embedded microcontroller LQFP 100 (14x14) 32-Bit 84 MHz I/O number 63
€ 105.40€ 103.10*
The necessary accessories are required to use the article as described.