Image similar
ATSAM3S4CA-AU
Embedded microcontroller
Microchip Technology
MCP
LQFP 100 (14x14)
64 MHz
SAM3S
32-Bit
ARM® Cortex®-M3
Internal
Brown-out Detect/Reset
DMA
I²S
POR
PWM
WDT
79
FLASH
3.6 V
1.62 V
+85 °C
-40 °C
A/D 15x10/12b
D/A 2x12b
EBI/EMI
I²C
Memory Card
SPI
SSC
UART/USART
USB
256 KB (256 K x 8)
48 K x 8
Datasheet 1267557 Microchip Technology ATSAM3S4CA-AU Embedded microcontroller LQFP 100 (14x14) 32-Bit 64 MHz I/O number 79
€ 18.44€ 16.14*
The necessary accessories are required to use the article as described.