• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology ATSAM3S8BA-AU Embedded microcontroller LQFP 64 (10x10) 32-Bit 64 MHz I/O number 47

Image similar
Product type
Embedded microcontroller
Clock speed
64 MHz
Series
SAM3S
Type
ATSAM3S8BA-AU
Manufacturer
Microchip Technology
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

316 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

ATSAM3S8BA-AU

Product type

Embedded microcontroller

Manufacturer

Microchip Technology

Manuf. code

MCP

Enclosure

LQFP 64 (10x10)

Clock speed

64 MHz

Series

SAM3S

Core size

32-Bit

Processor core

ARM® Cortex®-M3

Oscillator type

Internal

Peripherals

Brown-out Detect/Reset

DMA

I²S

POR

PWM

WDT

I/O number

47

Program memory type

FLASH

Supply voltage (max.)

3.6 V

Supply voltage (min.)

1.62 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Data converter (embedded microcontroller)

A/D 10x10/12b

D/A 2x12b

Connectivity

I²C

IrDA

Memory Card

SPI

SSC

UART/USART

USB

Program memory size

512 KB (512 K x 8)

RAM size

64 K x 8

Documents & Downloads

Datasheet

Datasheet 1266496 Microchip Technology ATSAM3S8BA-AU Embedded microcontroller LQFP 64 (10x10) 32-Bit 64 MHz I/O number 47

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 75.40€ 73.10*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)