Image similar
ATTINY2313A-SUR
Embedded microcontroller
Microchip Technology
MCP
SOIC 20
20 MHz
AVR® ATtiny
8-Bit
AVR
Internal
Brown-out Detect/Reset
POR
PWM
WDT
18
FLASH
5.5 V
1.8 V
+85 °C
-40 °C
128 x 8
I²C
SPI
UART/USART
2 KB (1 K x 16)
128 x 8
Datasheet 1267264 Microchip Technology ATTINY2313A-SUR Embedded microcontroller SOIC 20 8-Bit 20 MHz I/O number 18
User & Safety Instructions 1267264 Microchip Technology ATTINY2313A-SUR Embedded microcontroller SOIC 20 8-Bit 20 MHz I/O number 18
€ 21.90€ 19.60*
The necessary accessories are required to use the article as described.