• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology ATTINY25V-10SSU Embedded microcontroller SOIC 8 8-Bit 10 MHz I/O number 6

Image similar
Product type
Embedded microcontroller
Clock speed
10 MHz
Series
AVR® ATtiny
Type
ATTINY25V-10SSU
Manufacturer
Microchip Technology
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

395 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

ATTINY25V-10SSU

Product type

Embedded microcontroller

Manufacturer

Microchip Technology

Manuf. code

MCP

Enclosure

SOIC 8

Clock speed

10 MHz

Series

AVR® ATtiny

Core size

8-Bit

Processor core

AVR

Oscillator type

Internal

Peripherals

Brown-out Detect/Reset

POR

PWM

WDT

I/O number

6

Program memory type

FLASH

Supply voltage (max.)

5.5 V

Supply voltage (min.)

1.8 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Data converter (embedded microcontroller)

A/D 4x10b

EEPROM size

128 x 8

Connectivity

USI

Program memory size

2 KB (1 K x 16)

RAM size

128 x 8

Documents & Downloads

Datasheet

Datasheet 1266137 Microchip Technology ATTINY25V-10SSU Embedded microcontroller SOIC 8 8-Bit 10 MHz I/O number 6

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.90€ 20.60*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)