• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology ATTINY4-TSHR Embedded microcontroller SOT 23 8-Bit 12 MHz I/O number 4

Image similar
Product type
Embedded microcontroller
Clock speed
12 MHz
Series
AVR® ATtiny
Type
ATTINY4-TSHR
Manufacturer
Microchip Technology
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

590 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 0.95 / piece)
€ 0.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

ATTINY4-TSHR

Product type

Embedded microcontroller

Manufacturer

Microchip Technology

Manuf. code

MCP

Enclosure

SOT 23

Clock speed

12 MHz

Series

AVR® ATtiny

Core size

8-Bit

Processor core

AVR

Oscillator type

Internal

Peripherals

POR

PWM

WDT

I/O number

4

Program memory type

FLASH

Supply voltage (max.)

5.5 V

Supply voltage (min.)

1.8 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Program memory size

512 B (256 x 16)

RAM size

32 x 8

Documents & Downloads

Datasheet

Datasheet 1266068 Microchip Technology ATTINY4-TSHR Embedded microcontroller SOT 23 8-Bit 12 MHz I/O number 4

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.20€ 7.90*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)