Image similar
ATTINY461A-SU
Embedded microcontroller
Microchip Technology
MCP
SOIC 20
20 MHz
AVR® ATtiny
8-Bit
AVR
Internal
Brown-out Detect/Reset
POR
PWM
WDT
16
FLASH
5.5 V
1.8 V
+85 °C
-40 °C
A/D 11x10b
256 x 8
USI
4 KB (2 K x 16)
256 x 8
Datasheet 1267277 Microchip Technology ATTINY461A-SU Embedded microcontroller SOIC 20 8-Bit 20 MHz I/O number 16
€ 20.40€ 18.10*
The necessary accessories are required to use the article as described.