Image similar
ATTINY84A-MU
Embedded microcontroller
Microchip Technology
MCP
QFN 20 (4x4)
20 MHz
AVR® ATtiny
8-Bit
AVR
Internal
Brown-out Detect/Reset
POR
PWM
Temp Sensor
WDT
12
FLASH
5.5 V
1.8 V
+85 °C
-40 °C
A/D 8x10b
512 x 8
USI
8 KB (4 K x 16)
512 x 8
Datasheet 1267220 Microchip Technology ATTINY84A-MU Embedded microcontroller QFN 20 (4x4) 8-Bit 20 MHz I/O number 12
€ 16.90€ 14.60*
The necessary accessories are required to use the article as described.