• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology ATTINY84A-SSFR Embedded microcontroller SOIC 14 8-Bit 20 MHz I/O number 12

Image similar
Product type
Embedded microcontroller
Clock speed
20 MHz
Series
AVR® ATtiny
Type
ATTINY84A-SSFR
Manufacturer
Microchip Technology
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

1640 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

ATTINY84A-SSFR

Product type

Embedded microcontroller

Manufacturer

Microchip Technology

Manuf. code

MCP

Enclosure

SOIC 14

Clock speed

20 MHz

Series

AVR® ATtiny

Core size

8-Bit

Processor core

AVR

Oscillator type

Internal

Peripherals

Brown-out Detect/Reset

POR

PWM

Temp Sensor

WDT

I/O number

12

Program memory type

FLASH

Supply voltage (max.)

5.5 V

Supply voltage (min.)

1.8 V

Operating temperature (max.)

+125 °C

Operating temperature (min.)

-40 °C

Data converter (embedded microcontroller)

A/D 8x10b

EEPROM size

512 x 8

Connectivity

USI

Program memory size

8 KB (4 K x 16)

RAM size

512 x 8

Documents & Downloads

Datasheet

Datasheet 1267311 Microchip Technology ATTINY84A-SSFR Embedded microcontroller SOIC 14 8-Bit 20 MHz I/O number 12

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.90€ 15.60*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)