• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology ATXMEGA16A4U-AU Embedded microcontroller TQFP 44 (10x10) 8/16-Bit 32 MHz I/O number 34

Image similar
Product type
Embedded microcontroller
Clock speed
32 MHz
Series
AVR® XMEGA® A4U
Type
ATXMEGA16A4U-AU
Manufacturer
Microchip Technology
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

375 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

ATXMEGA16A4U-AU

Product type

Embedded microcontroller

Manufacturer

Microchip Technology

Manuf. code

MCP

Enclosure

TQFP 44 (10x10)

Clock speed

32 MHz

Series

AVR® XMEGA® A4U

Core size

8/16-Bit

Processor core

AVR

Oscillator type

Internal

Peripherals

Brown-out Detect/Reset

DMA

POR

PWM

WDT

I/O number

34

Program memory type

FLASH

Supply voltage (max.)

3.6 V

Supply voltage (min.)

1.6 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Data converter (embedded microcontroller)

A/D 12x12b

D/A 2x12b

EEPROM size

1 K x 8

Connectivity

I²C

IrDA

SPI

UART/USART

USB

Program memory size

16 KB (8 K x 16)

RAM size

2 K x 8

Documents & Downloads

Datasheet

Datasheet 1266897 Microchip Technology ATXMEGA16A4U-AU Embedded microcontroller TQFP 44 (10x10) 8/16-Bit 32 MHz I/O number 34

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.90€ 40.60*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)