Image similar
ATXMEGA64D3-MH
Embedded microcontroller
Microchip Technology
MCP
QFN 64 (9x9)
32 MHz
AVR® XMEGA® D3
8/16-Bit
AVR
Internal
Brown-out Detect/Reset
POR
PWM
WDT
50
FLASH
3.6 V
1.6 V
+85 °C
-40 °C
A/D 16x12b
2 K x 8
I²C
IrDA
SPI
UART/USART
64 KB (32 K x 16)
4 K x 8
Datasheet 1266359 Microchip Technology ATXMEGA64D3-MH Embedded microcontroller QFN 64 (9x9) 8/16-Bit 32 MHz I/O number 50
€ 60.40€ 58.10*
The necessary accessories are required to use the article as described.