Image similar
DSPIC30F3011-30I/PT
Embedded microcontroller
Microchip Technology
MCP
TQFP 44 (10x10)
30 MIPS
dsPIC™ 30F
16-Bit
dsPIC
Internal
Brown-out Detect/Reset
Motor Control PWM
QEI
POR
PWM
WDT
30
FLASH
5.5 V
2.5 V
+85 °C
-40 °C
A/D 9x10b
1 K x 8
I²C
SPI
UART/USART
24 KB (8 K x 24)
1 K x 8
Datasheet 1083317 Microchip Technology DSPIC30F3011-30I/PT Embedded microcontroller TQFP 44 (10x10) 16-Bit 30 MIPS I/O number 30
€ 13.44€ 11.14*
The necessary accessories are required to use the article as described.