Image similar
DSPIC30F3013-30I/SP
Embedded microcontroller
Microchip Technology
MCP
SPDIP 28
30 MIPS
dsPIC™ 30F
16-Bit
dsPIC
Internal
Brown-out Detect/Reset
POR
PWM
WDT
20
FLASH
5.5 V
2.5 V
+85 °C
-40 °C
A/D 10x12b
1 K x 8
I²C
SPI
UART/USART
24 KB (8 K x 24)
2 K x 8
Datasheet 651284 Microchip Technology DSPIC30F3013-30I/SP Embedded microcontroller SPDIP 28 16-Bit 30 MIPS I/O number 20
€ 125.35€ 123.05*
The necessary accessories are required to use the article as described.