• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology DSPIC30F6012A-30I/PF Embedded microcontroller TQFP 64 (14x14) 16-Bit 30 MIPS I/O number 52

Image similar
Product type
Embedded microcontroller
Clock speed
30 MIPS
Series
dsPIC™ 30F
Type
DSPIC30F6012A-30I/PF
Manufacturer
Microchip Technology
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

DSPIC30F6012A-30I/PF

Product type

Embedded microcontroller

Manufacturer

Microchip Technology

Manuf. code

MCP

Enclosure

TQFP 64 (14x14)

Clock speed

30 MIPS

Series

dsPIC™ 30F

Core size

16-Bit

Processor core

dsPIC

Oscillator type

Internal

Peripherals

AC'97

Brown-out Detect/Reset

I²S

LVD

POR

PWM

WDT

I/O number

52

Program memory type

FLASH

Supply voltage (max.)

5.5 V

Supply voltage (min.)

2.5 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Data converter (embedded microcontroller)

A/D 16x12b

EEPROM size

4 K x 8

Connectivity

CAN

I²C

SPI

UART/USART

Program memory size

144 KB (48 K x 24)

RAM size

8 K x 8

Documents & Downloads

Datasheet

Datasheet 1083340 Microchip Technology DSPIC30F6012A-30I/PF Embedded microcontroller TQFP 64 (14x14) 16-Bit 30 MIPS I/O number 52

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.44€ 27.14*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)