• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology DSPIC33FJ64GP802-I/SO Embedded microcontroller SOIC 28 16-Bit 40 MIPS I/O number 21

Image similar
Product type
Embedded microcontroller
Clock speed
40 MIPS
Series
dsPIC™ 33F
Type
DSPIC33FJ64GP802-I/SO
Manufacturer
Microchip Technology
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

DSPIC33FJ64GP802-I/SO

Product type

Embedded microcontroller

Manufacturer

Microchip Technology

Manuf. code

MCP

Enclosure

SOIC 28

Clock speed

40 MIPS

Series

dsPIC™ 33F

Core size

16-Bit

Processor core

dsPIC

Oscillator type

Internal

Peripherals

AC'97

Brown-out Detect/Reset

DMA

I²S

POR

PWM

WDT

I/O number

21

Program memory type

FLASH

Supply voltage (max.)

3.6 V

Supply voltage (min.)

3 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Data converter (embedded microcontroller)

A/D 10x10b/12b

D/A 4x16b

Connectivity

CAN

I²C

IrDA

LIN

SPI

UART/USART

Program memory size

64 KB (64 K x 8)

RAM size

16 K x 8

Documents & Downloads

Datasheet

Datasheet 1083426 Microchip Technology DSPIC33FJ64GP802-I/SO Embedded microcontroller SOIC 28 16-Bit 40 MIPS I/O number 21

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.44€ 15.14*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)