• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology MCP809T-315I/TT PMIC - system monitor Reset/power-on reset SOT 23 3

Image similar
Product type
PMIC - system monitor
Enclosure
SOT 23 3
Mounting type
Surface-mount
Type
MCP809T-315I/TT
Manufacturer
Microchip Technology
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.50 / piece)
€ 0.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MCP809T-315I/TT

Product type

PMIC - system monitor

Enclosure

SOT 23 3

Manufacturer

Microchip Technology

Manuf. code

MCP

Type (PMIC)

Reset/power-on reset

Output

Totem pole/push-pull

No. of monitored voltages

1

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Reset

Active low

Reset timeout

Minimum: 150 ms

Threshold voltage

3.075 V

Mounting type

Surface-mount

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1085519 Microchip Technology MCP809T-315I/TT PMIC - system monitor Reset/power-on reset SOT 23 3

User & Safety Instructions

User & Safety Instructions 1085519 Microchip Technology MCP809T-315I/TT PMIC - system monitor Reset/power-on reset SOT 23 3

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.45€ 8.15*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.