• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology PIC12F615-I/P Embedded microcontroller PDIP 8 8-Bit 20 MHz I/O number 5

Image similar
Product type
Embedded microcontroller
Clock speed
20 MHz
Series
PIC® 12F
Type
PIC12F615-I/P
Manufacturer
Microchip Technology
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

115 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

PIC12F615-I/P

Product type

Embedded microcontroller

Manufacturer

Microchip Technology

Manuf. code

MCP

Enclosure

PDIP 8

Clock speed

20 MHz

Series

PIC® 12F

Core size

8-Bit

Processor core

PIC

Oscillator type

Internal

Peripherals

Brown-out Detect/Reset

POR

PWM

WDT

I/O number

5

Program memory type

FLASH

Supply voltage (max.)

5.5 V

Supply voltage (min.)

2 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Data converter (embedded microcontroller)

A/D 4x10b

Program memory size

1.75 KB (1 K x 14)

RAM size

64 x 8

Documents & Downloads

Datasheet

Datasheet 651569 Microchip Technology PIC12F615-I/P Embedded microcontroller PDIP 8 8-Bit 20 MHz I/O number 5

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.40€ 18.10*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)