Image similar
PIC16F1829-I/P
Embedded microcontroller
Microchip Technology
MCP
PDIP 20
32 MHz
PIC® XLP™ mTouch™ 16F
8-Bit
PIC
Internal
Brown-out Detect/Reset
POR
PWM
WDT
17
FLASH
5.5 V
1.8 V
+85 °C
-40 °C
A/D 12x10b
256 x 8
I²C
LIN
SPI
UART/USART
14 KB (8 K x 14)
1 K x 8
Datasheet 651607 Microchip Technology PIC16F1829-I/P Embedded microcontroller PDIP 20 8-Bit 32 MHz I/O number 17
User & Safety Instructions 651607 Microchip Technology PIC16F1829-I/P Embedded microcontroller PDIP 20 8-Bit 32 MHz I/O number 17
€ 8.44€ 6.14*
The necessary accessories are required to use the article as described.