1/2
Image similar
PIC16F627A-I/P
Embedded microcontroller
Microchip Technology
MCP
PDIP 18
20 MHz
PIC® 16F
8-Bit
PIC
Internal
Brown-out Detect/Reset
POR
PWM
WDT
16
FLASH
5.5 V
3 V
+85 °C
-40 °C
128 x 8
UART/USART
1.75 KB (1 K x 14)
224 x 8
Datasheet 165169 Microchip Technology PIC16F627A-I/P Embedded microcontroller PDIP 18 8-Bit 20 MHz I/O number 16
User & Safety Instructions 165169 Microchip Technology PIC16F627A-I/P Embedded microcontroller PDIP 18 8-Bit 20 MHz I/O number 16
€ 29.40€ 27.10*
The necessary accessories are required to use the article as described.