Image similar
PIC16F628-20/SO
Embedded microcontroller
Microchip Technology
MCP
SOIC 18
20 MHz
PIC® 16F
8-Bit
PIC
Internal
Brown-out Detect/Reset
POR
PWM
WDT
16
FLASH
5.5 V
3 V
+70 °C
0 °C
128 x 8
UART/USART
3.5 KB (2 K x 14)
224 x 8
Datasheet 1083797 Microchip Technology PIC16F628-20/SO Embedded microcontroller SOIC 18 8-Bit 20 MHz I/O number 16
€ 13.44€ 11.14*
The necessary accessories are required to use the article as described.