Image similar
PIC16F687-I/P
Embedded microcontroller
Microchip Technology
MCP
PDIP 20
20 MHz
PIC® 16F
8-Bit
PIC
Internal
Brown-out Detect/Reset
POR
WDT
18
FLASH
5.5 V
2 V
+85 °C
-40 °C
A/D 12x10b
256 x 8
I²C
SPI
UART/USART
3.5 KB (2 K x 14)
128 x 8
Datasheet 1083821 Microchip Technology PIC16F687-I/P Embedded microcontroller PDIP 20 8-Bit 20 MHz I/O number 18
Information 1083821 Microchip Technology PIC16F687-I/P Embedded microcontroller PDIP 20 8-Bit 20 MHz I/O number 18
Information 1083821 Microchip Technology PIC16F687-I/P Embedded microcontroller PDIP 20 8-Bit 20 MHz I/O number 18
€ 35.40€ 33.10*
The necessary accessories are required to use the article as described.